Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125 XIT:K
Newark Part No.80AH8017
Your Part Number
Technical Datasheet
109 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $10.180 |
| 25+ | $9.920 |
| 50+ | $9.710 |
| 100+ | $9.470 |
| 250+ | $8.670 |
| 500+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125 XIT:K
Newark Part No.80AH8017
Technical Datasheet
DRAM TypeDDR3L
DRAM Density2Gbit
Memory Density2Gbit
Memory Configuration128M x 16bit
DRAM Memory Configuration128M x 16bit
Clock Frequency Max800MHz
Clock Frequency800MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Access Time1.25ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR3L
Memory Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency
800MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
Access Time
1.25ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency Max
800MHz
Memory Case Style
FBGA
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate