Print Page
Image is for illustrative purposes only. Please refer to product description.

553 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.380 |
Price for:Each
Minimum: 1
Multiple: 1
$42.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K256M8DA-125 AIT:K
Newark Part No.80AH8033
Technical Datasheet
DRAM TypeDDR3L
Memory Density2Gbit
DRAM Density2Gbit
DRAM Memory Configuration256M x 8bit
Memory Configuration256M x 8bit
Clock Frequency Max800MHz
Clock Frequency800MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.35V
Access Time1.25ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR3L
DRAM Density
2Gbit
Memory Configuration
256M x 8bit
Clock Frequency
800MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
2Gbit
DRAM Memory Configuration
256M x 8bit
Clock Frequency Max
800MHz
Memory Case Style
FBGA
No. of Pins
78Pins
Access Time
1.25ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
