Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT46H32M16LFBF-5 IT:C
Newark Part No.83AH2733
Technical Datasheet
972 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.470 |
10+ | $4.470 |
25+ | $4.470 |
50+ | $4.470 |
100+ | $4.470 |
250+ | $4.470 |
500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H32M16LFBF-5 IT:C
Newark Part No.83AH2733
Technical Datasheet
DRAM TypeMobile LPDDR
DRAM Density512Mbit
Memory Density512Mbit
Memory Configuration32M x 16bit
DRAM Memory Configuration32M x 16bit
Clock Frequency200MHz
Clock Frequency Max200MHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
Access Time5ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT46H32M16LFBF-5 IT:C is a mobile LPDDR SDRAM. The 512Mb mobile low-power DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 536,870,912 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits.
- 1.8/1.8V operating voltage, differential clock inputs (CK and CK#)
- Bidirectional data strobe per byte of data (DQS)
- Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
- Commands entered on each positive CK edge, clock stop capability
- DQS edge-aligned with data for READs; center aligned with data for WRITEs
- 4 internal banks for concurrent operation, data masks (DM) for masking write data; one mask per byte
- Programmable burst lengths (BL): 2, 4, 8, or 16, concurrent auto precharge option is supported
- Auto refresh and self refresh modes, 1.8V LVCMOS-compatible inputs
- 200MHz clock rate, 5.0ns access time, 32 Meg x 16 configuration, JEDEC-standard addressing
- 60-ball VFBGA package, -40°C to +85°C industrial operating temperature range
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Density
512Mbit
DRAM Memory Configuration
32M x 16bit
Clock Frequency Max
200MHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
512Mbit
Memory Configuration
32M x 16bit
Clock Frequency
200MHz
IC Case / Package
VFBGA
No. of Pins
60Pins
Access Time
5ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate