Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT47H64M16NF-25E:M
Newark Part No.80AH8135
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.220 |
| 25+ | $4.100 |
| 50+ | $4.060 |
| 100+ | $3.930 |
| 250+ | $3.850 |
| 500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H64M16NF-25E:M
Newark Part No.80AH8135
Technical Datasheet
DRAM TypeDDR2
DRAM Density1Gbit
Memory Density1Gbit
Memory Configuration64M x 16bit
DRAM Memory Configuration64M x 16bit
Clock Frequency Max400MHz
Clock Frequency400MHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR2
Memory Density
1Gbit
DRAM Memory Configuration
64M x 16bit
Clock Frequency
400MHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
1Gbit
Memory Configuration
64M x 16bit
Clock Frequency Max
400MHz
Memory Case Style
TFBGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate