Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E512M32D1ZW-046 AUT:B
Newark Part No.32AK0853
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.020 |
5+ | $27.960 |
10+ | $26.940 |
25+ | $26.020 |
50+ | $25.200 |
100+ | $24.710 |
250+ | $24.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M32D1ZW-046 AUT:B
Newark Part No.32AK0853
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density16Gbit
Memory Density16Gbit
DRAM Memory Configuration512M x 32bit
Memory Configuration512M x 32bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency
2.133GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
DRAM Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency Max
2.133GHz
Memory Case Style
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability