Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2HJ-046 AAT:B
Newark Part No.81AJ0001
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.890 |
5+ | $25.890 |
10+ | $25.890 |
25+ | $25.890 |
50+ | $25.890 |
100+ | $25.890 |
Price for:Each
Minimum: 1
Multiple: 1
$25.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2HJ-046 AAT:B
Newark Part No.81AJ0001
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density32Gbit
Memory Density32Gbit
Memory Configuration512M x 64bit
DRAM Memory Configuration512M x 64bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
Access Time468ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Overview
MT53E512M64D2HJ-046 AAT:B is a 16Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X)is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel x 16 I/O, each channel having 8-banks.
- 512 Meg x 64 configuration
- LPDDR4, 2 die count
- Operating voltage range from 1.10V VDD2/0.60V or 1.10V VDDQ
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies , programmable and on-the-fly burst lengths (BL = 16, 32)
- Automotive AEC-Q100 qualified
- Operating temperature range from –40°C to +105°C
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
32Gbit
DRAM Memory Configuration
512M x 64bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
32Gbit
Memory Configuration
512M x 64bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
No. of Pins
556Pins
Access Time
468ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate