Print Page
Image is for illustrative purposes only. Please refer to product description.
707 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B2G8HB-48B:A
Newark Part No.40AJ0884
Technical Datasheet
DRAM TypeDDR5
DRAM Density16Gbit
Memory Density16Gbit
Memory Configuration2G x 8bit
DRAM Memory Configuration2G x 8bit
Clock Frequency Max2.4GHz
Clock Frequency2.4GHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins82Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time416ps
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR5
Memory Density
16Gbit
DRAM Memory Configuration
2G x 8bit
Clock Frequency
2.4GHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.1V
Access Time
416ps
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
DRAM Density
16Gbit
Memory Configuration
2G x 8bit
Clock Frequency Max
2.4GHz
IC Case / Package
VFBGA
No. of Pins
82Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate