Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F1G32D2DS-023 AAT:B
Newark Part No.25AK7981
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $202.210 |
Price for:Each
Minimum: 1
Multiple: 1
$202.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G32D2DS-023 AAT:B
Newark Part No.25AK7981
Technical Datasheet
DRAM TypeLPDDR5
DRAM Density32Gbit
Memory Density32Gbit
DRAM Memory Configuration1G x 32bit
Memory Configuration1G x 32bit
Clock Frequency-
Clock Frequency Max-
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom-
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT62F1G32D2DS-023 AAT:B is an automotive mobile LPDDR5/LPDDR5X SDRAM.
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential command clocks (CK-t/-c) for high-speed operation, differential data clocks (WCK-t/-c)
- Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
- Background ZQ calibration/command-based ZQ calibration
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- 4GB (32Gb) total density, 8533Mb/s data rate per pin, AEC-Q100 qualified
- 315-ball TFBGA package
- Operating temperature range from -40 to +105°C
Technical Specifications
DRAM Type
LPDDR5
Memory Density
32Gbit
Memory Configuration
1G x 32bit
Clock Frequency Max
-
IC Case / Package
FBGA
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
32Gbit
DRAM Memory Configuration
1G x 32bit
Clock Frequency
-
Memory Case Style
FBGA
No. of Pins
-
Access Time
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
