Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F4G32D8DV-023 AAT:B
Newark Part No.48AK5499
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $99.280 |
5+ | $99.280 |
10+ | $99.280 |
25+ | $99.280 |
Price for:Each
Minimum: 1
Multiple: 1
$99.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F4G32D8DV-023 AAT:B
Newark Part No.48AK5499
Technical Datasheet
DRAM TypeLPDDR5
Memory Density128Gbit
DRAM Density128Gbit
DRAM Memory Configuration4G x 32bit
Memory Configuration4G x 32bit
Clock Frequency Max-
Clock Frequency-
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom-
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Overview
- Y42M mobile LPDDR5 SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential data clocks (WCK_t/WCK_c), background ZQ calibration/command-based ZQ calibration
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
- Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
- Operating voltage is 1.05V VDD2/0.5V VDDQ, automotive qualified
- 4 Gig x 32 configuration
- 315-ball LFBGA package, -40°C to +105°C operating temperature
Technical Specifications
DRAM Type
LPDDR5
DRAM Density
128Gbit
Memory Configuration
4G x 32bit
Clock Frequency
-
IC Case / Package
FBGA
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Gbit
DRAM Memory Configuration
4G x 32bit
Clock Frequency Max
-
Memory Case Style
FBGA
No. of Pins
-
Access Time
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate