New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT62F768M32D2DS-023 AAT:B

                      DRAM, LPDDR5, 24 Gbit, 768M x 32bit, FBGA

                      MICRON MT62F768M32D2DS-023 AAT:B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT62F768M32D2DS-023 AAT:B
                      Newark Part No.48AK5504
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      200 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.140
                      5+$20.140
                      10+$20.140
                      25+$20.140
                      50+$20.140
                      100+$20.140
                      250+$20.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT62F768M32D2DS-023 AAT:B
                      Newark Part No.48AK5504
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeLPDDR5
                      Memory Density24Gbit
                      DRAM Density24Gbit
                      DRAM Memory Configuration768M x 32bit
                      Memory Configuration768M x 32bit
                      Clock Frequency-
                      Clock Frequency Max-
                      Memory Case StyleFBGA
                      IC Case / PackageFBGA
                      No. of Pins-
                      Supply Voltage Nom-
                      Access Time-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • Mobile LPDDR5/LPDDR5X SDRAM
                      • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1) architecture
                      • Background ZQ calibration/command-based ZQ calibration, link protection (link ECC) support
                      • I/O type: Low-swing single-ended, VSS terminated, VOH-compensated output drive, DVFSQ support
                      • Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK, and single-ended RDQS
                      • Operating voltage is 1.05V VDD2H / 0.5V VDDQ
                      • 768 Meg x 32 configuration, 2 die
                      • 315-ball TFBGA package
                      • 3GB (24Gb) total density, 8533Mb/s data rate per pin
                      • AEC-Q100 automotive qualified, -40°C ≤ TC ≤ +105°C operating temperature

                      Technical Specifications

                      DRAM Type

                      LPDDR5

                      DRAM Density

                      24Gbit

                      Memory Configuration

                      768M x 32bit

                      Clock Frequency Max

                      -

                      IC Case / Package

                      FBGA

                      Supply Voltage Nom

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Density

                      24Gbit

                      DRAM Memory Configuration

                      768M x 32bit

                      Clock Frequency

                      -

                      Memory Case Style

                      FBGA

                      No. of Pins

                      -

                      Access Time

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.