Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $35.580 |
5+ | $33.750 |
10+ | $31.900 |
25+ | $30.020 |
50+ | $28.000 |
100+ | $27.410 |
250+ | $26.510 |
Price for:Each
Minimum: 1
Multiple: 1
$35.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT68A512M32DF-28:A
Newark Part No.49AM1906
Technical Datasheet
DRAM TypeGDDR7
Memory Density16Gbit
Memory Configuration512M x 32bit
Clock Frequency Max-
IC Case / PackageTFBGA
No. of Pins266Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
GDDR7
Memory Configuration
512M x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
-
No. of Pins
266Pins
IC Mounting
Surface Mount
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate