Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA18ASF4G72PDZ-3G2F1
Newark Part No.67AJ1345
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $635.130 |
| 5+ | $609.320 |
| 10+ | $583.520 |
Price for:Each
Minimum: 1
Multiple: 1
$635.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA18ASF4G72PDZ-3G2F1
Newark Part No.67AJ1345
Technical Datasheet
Memory Density32GB
Memory Speed3.2GHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM RDIMM
Memory ApplicationServer RDIMM
Memory Configuration4G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTA18ASF4G72PDZ-3G2F1 is a DDR4 SDRAM RDIMM.
- 288-pin, registered dual in-line memory module (RDIMM)
- Fast data transfer rates: PC4-3200, PC4-2933
- Data bus inversion (DBI) for data bus
- Dual-rank, 16 internal banks; 4 groups of 4 banks each
- 32GB module density, 4 Gig × 72 configuration
- 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate
- 22-22-22 clock cycles (CL-nRCD-nRP)
- Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C
Technical Specifications
Memory Density
32GB
Module Memory
PC4-3200
Memory Application
Server RDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
3.2GHz
Module Form Factor
288-Pin DDR4 SDRAM RDIMM
Memory Configuration
4G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate