Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA36ASF8G72LZ-3G2F1
Newark Part No.25AK7913
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $121.880 |
5+ | $121.880 |
10+ | $121.880 |
25+ | $121.880 |
Price for:Each
Minimum: 1
Multiple: 1
$121.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA36ASF8G72LZ-3G2F1
Newark Part No.25AK7913
Technical Datasheet
Memory Density64GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM LRDIMM
Memory ApplicationServer LRDIMM
Memory Configuration8G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTA36ASF8G72LZ-3G2F1 is a DDR4 SDRAM LRDIMM memory module.
- 288-pin, command/address/control registered, data buffered dual in-line, load reduced memory module
- Fast data transfer rates: PC4-3200, PC4-2933
- 64GB (4 Gig x 72), dual-rank
- 16 internal banks; 4 groups of 4 banks each
- 8 Gig x 72 configuration
- 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate
- 22-22-22 clock cycles (CL-nRCD-nRP)
- Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C
- 288-pin DIMM (green) package
Technical Specifications
Memory Density
64GB
Module Memory
PC4-3200
Memory Application
Server LRDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.6GHz
Module Form Factor
288-Pin DDR4 SDRAM LRDIMM
Memory Configuration
8G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate