Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.880 |
| 5+ | $159.330 |
| 10+ | $156.850 |
| 25+ | $154.270 |
Price for:Each
Minimum: 1
Multiple: 1
$161.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA4ATF1G64AZ-3G2F1
Newark Part No.67AJ1349
Technical Datasheet
Memory Density8GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration1G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
MTA4ATF1G64AZ-3G2F1 is a DDR4 SDRAM UDIMM.
- 288-pin, unbuffered dual in-line memory module (UDIMM)
- Fast data transfer rate: PC4-3200, PC4-2666
- Data bus inversion (DBI) for data bus
- Single-rank, 8 internal banks; 2 groups of 4 banks each
- On-board I2C serial presence-detect (SPD) EEPROM
- 8GB module density
- 1 Gig x 64 configuration
- 25.6GB/s module bandwidth, 22-22-22 clock cycles (CL-nRCD-nRP)
- 0.625ns/3200MT/s memory clock/data rate
- Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (08-Jul-2021)
Memory Speed
1.6GHz
Module Form Factor
288-Pin DDR4 SDRAM UDIMM
Memory Configuration
1G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate