Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $116.340 |
5+ | $116.340 |
10+ | $116.340 |
25+ | $116.340 |
Price for:Each
Minimum: 1
Multiple: 1
$116.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC16C2085S1UC48BA1
Newark Part No.67AJ1356
Technical Datasheet
Memory Density32GB
Memory Speed2.4GHz
Module MemoryPC5-4800
Module Form Factor288-Pin DDR5 SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration4G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTC16C2085S1UC48BA1 is a DDR5 SDRAM UDIMM module.
- 32GB module density, 4Gb x 64 configuration, 38.4GB/s module bandwidth
- 0.416ns/4800MT/s memory clock/data rate, 40-39-39 clock cycles (CL-nRCD-nRP)
- Fast data transfer rate: PC5-4800, PC5-5600
- Dual-rank, 32 internal banks (8 groups of 4 banks each)
- Frequency/CAS latency - 0.416ns at CL = 40 (DDR5-4800)
- 1K (C0-C9) column address, 2 (CS0-n, CS1-n) module rank address
- 288-pin DDR5 UDIMM package, commercial operating temperature range from 0 to 95°C
Technical Specifications
Memory Density
32GB
Module Memory
PC5-4800
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
2.4GHz
Module Form Factor
288-Pin DDR5 SDRAM UDIMM
Memory Configuration
4G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate