New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. RAM Memory Modules
                      Print Page

                      MTC4C10163S1SC48BA1

                      RAM Memory Module, 8 GB, 4.8 GHz, PC5-4800, 262-Pin DDR5 SDRAM SO-DIMM, Notebook SODIMM

                      MICRON MTC4C10163S1SC48BA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTC4C10163S1SC48BA1
                      Newark Part No.67AJ1357
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$58.100
                      5+$55.200
                      10+$52.300
                      25+$51.160
                      50+$50.080
                      100+$43.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTC4C10163S1SC48BA1
                      Newark Part No.67AJ1357
                      Technical Datasheet

                      Data Sheet

                      Memory Density8GB
                      Memory Speed4.8GHz
                      Module MemoryPC5-4800
                      Module Form Factor262-Pin DDR5 SDRAM SO-DIMM
                      Memory ApplicationNotebook SODIMM
                      Memory Configuration1G x 64bit
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Supply Voltage Nom1.1V
                      Operating Temperature Min0°C
                      Operating Temperature Max95°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MTC4C10163S1SC48BA1 is a DDR5 SDRAM. It features single-rank and 16 internal banks; 4 groups of 4 banks each.

                      • 8GB density, 1Gb x 64 configuration
                      • 38.4GB/s bandwidth
                      • 0.416ns/4800MT/s data rate, 40-39-39 clock cycles (CL-nRCD-nRP)
                      • Frequency/CAS latency is 0.416ns at CL = 40 (DDR5-4800)
                      • Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C

                      Technical Specifications

                      Memory Density

                      8GB

                      Module Memory

                      PC5-4800

                      Memory Application

                      Notebook SODIMM

                      Supply Voltage Min

                      -

                      Supply Voltage Nom

                      1.1V

                      Operating Temperature Max

                      95°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Speed

                      4.8GHz

                      Module Form Factor

                      262-Pin DDR5 SDRAM SO-DIMM

                      Memory Configuration

                      1G x 64bit

                      Supply Voltage Max

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:4A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.