Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC128GASAONS-IT
Newark Part No.80AH7083
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
695 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $21.540 |
5+ | $21.540 |
10+ | $21.540 |
25+ | $21.540 |
50+ | $21.540 |
100+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$21.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC128GASAONS-IT
Newark Part No.80AH7083
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeNAND
Memory Density1024Gbit
Memory Size1024Gbit
Memory Configuration128G x 8bit
Flash Memory Configuration128G x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency1.066GHz
Clock Frequency Max1.066GHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V eMMC NAND Flash Memories
Technical Specifications
Flash Memory Type
NAND
Memory Size
1024Gbit
Flash Memory Configuration
128G x 8bit
Interfaces
Parallel
IC Case / Package
TFBGA
Clock Frequency
1.066GHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
1024Gbit
Memory Configuration
128G x 8bit
IC Interface Type
Parallel
Memory Case Style
TFBGA
No. of Pins
153Pins
Clock Frequency Max
1.066GHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate