New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. FLASH
                                                                                                  Print Page

                                                                                                  MTFC256GBCAQTC-IT

                                                                                                  Flash Memory, eMMC NAND, 256 GB, 256G x 8bit, Parallel, LFBGA, 153 Pins

                                                                                                  MICRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICRON MTFC256GBCAQTC-IT
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTFC256GBCAQTC-IT
                                                                                                  Newark Part No.67AK2426
                                                                                                  Product Range3.3V eMMC NAND Flash Memories
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  500 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$47.120
                                                                                                  5+$47.120
                                                                                                  10+$47.120
                                                                                                  25+$47.120
                                                                                                  50+$47.120
                                                                                                  100+$47.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.12
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICRON
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTFC256GBCAQTC-IT
                                                                                                  Newark Part No.67AK2426
                                                                                                  Product Range3.3V eMMC NAND Flash Memories
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory TypeeMMC NAND
                                                                                                  Memory Size2048Gbit
                                                                                                  Memory Density256GB
                                                                                                  Memory Configuration256G x 8bit
                                                                                                  Flash Memory Configuration256G x 8bit
                                                                                                  IC Interface Type-
                                                                                                  InterfacesParallel
                                                                                                  IC Case / PackageLFBGA
                                                                                                  Memory Case StyleLFBGA
                                                                                                  No. of Pins153Pins
                                                                                                  Clock Frequency Max200MHz
                                                                                                  Clock Frequency200MHz
                                                                                                  Access Time-
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Supply Voltage Nom-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max95°C
                                                                                                  Product Range3.3V eMMC NAND Flash Memories
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  MTFC256GBCAQTC-IT is an e.MMC memory.

                                                                                                  • MultiMediaCard (MMC) controller and NAND flash
                                                                                                  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
                                                                                                  • VCC: 2.7 to 3.6V, VCCQ: 1.70 to 1.95V; 2.7 to 3.6V
                                                                                                  • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
                                                                                                  • Replay-protected memory block, hardware reset signal, multiple partitions with enhanced attribute
                                                                                                  • Multiple partitions with ultra endurance attribute, permanent and power-on write protection
                                                                                                  • High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
                                                                                                  • ECC and block management implemented, enhanced strobe, extended reflow capability
                                                                                                  • 256GB density, 153-ball LFBGA
                                                                                                  • Operating temperature range from -40°C to +95°C

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Type

                                                                                                  eMMC NAND

                                                                                                  Memory Density

                                                                                                  256GB

                                                                                                  Flash Memory Configuration

                                                                                                  256G x 8bit

                                                                                                  Interfaces

                                                                                                  Parallel

                                                                                                  Memory Case Style

                                                                                                  LFBGA

                                                                                                  Clock Frequency Max

                                                                                                  200MHz

                                                                                                  Access Time

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  95°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Memory Size

                                                                                                  2048Gbit

                                                                                                  Memory Configuration

                                                                                                  256G x 8bit

                                                                                                  IC Interface Type

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  LFBGA

                                                                                                  No. of Pins

                                                                                                  153Pins

                                                                                                  Clock Frequency

                                                                                                  200MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  3.3V eMMC NAND Flash Memories

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.