Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGB-1BC15TAYY
Newark Part No.63AK6900
Product Range5400 MAX Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.330 |
| 5+ | $210.820 |
| 10+ | $208.370 |
Price for:Each
Minimum: 1
Multiple: 1
$213.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK480TGB-1BC15TAYY
Newark Part No.63AK6900
Product Range5400 MAX Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch, 7 mm
InterfacesSATA 6 Gb/s
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to (IOPS)95k
Random Write up to (IOPS)58k
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 MAX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Write Speed
520MB/s
Random Write up to (IOPS)
58k
Operating Temperature Min
0°C
Product Range
5400 MAX Series
Form Factor
2.5 Inch, 7 mm
Memory Capacity
480GB
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
95k
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate