Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK7T6TGA-1BC1ZABYY
Newark Part No.48AK5361
Product Range5400 PRO Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,578.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,578.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK7T6TGA-1BC1ZABYY
Newark Part No.48AK5361
Product Range5400 PRO Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch, 7 mm
InterfacesSATA 6 Gb/s
Memory Capacity7.68TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to (IOPS)93k
Random Write up to (IOPS)10.5k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 PRO Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
93k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch, 7 mm
Memory Capacity
7.68TB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to (IOPS)
10.5k
Operating Temperature Min
0°C
Product Range
5400 PRO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate