Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBL256TDQ-1AT12ATYY
Newark Part No.80AH7452
Product Range2100AT Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $122.340 |
Price for:Each
Minimum: 1
Multiple: 1
$122.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBL256TDQ-1AT12ATYY
Newark Part No.80AH7452
Product Range2100AT Series
Technical Datasheet
Drive TypeInternal
Form FactorBGA
InterfacesPCIe, NVMe
Memory Capacity256GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1000MB/s
Random Read up to (IOPS)100k
Random Write up to (IOPS)110k
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2100AT Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
2000MB/s
Random Read up to (IOPS)
100k
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (08-Jul-2021)
Form Factor
BGA
Memory Capacity
256GB
Encryption Type
AES 256-bit
Sequential Write Speed
1000MB/s
Random Write up to (IOPS)
110k
Operating Temperature Min
-40°C
Product Range
2100AT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate