New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      MTFDKBN30T7TGR-1BK1DFCYY

                      SSD, Internal, E1.L 9.5mm, PCIe Gen 4, NVMe, 30720 GB, TLC NAND, Non-Encrypted

                      MICRON MTFDKBN30T7TGR-1BK1DFCYY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTFDKBN30T7TGR-1BK1DFCYY
                      Newark Part No.76AK1016
                      Product Range6500 ION Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,296.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,296.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTFDKBN30T7TGR-1BK1DFCYY
                      Newark Part No.76AK1016
                      Product Range6500 ION Series
                      Technical Datasheet

                      Data Sheet

                      Drive TypeInternal
                      Form FactorE1.L 9.5mm
                      InterfacesPCIe Gen 4, NVMe
                      Memory Capacity30720GB
                      Flash Memory TypeTLC NAND
                      Encryption TypeNon-Encrypted
                      Sequential Read Speed6800MB/s
                      Sequential Write Speed5000MB/s
                      Random Read up to (IOPS)4k
                      Random Write up to (IOPS)4k
                      Supply Voltage Nom12V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range6500 ION Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      MTFDKBN30T7TGR-1BK1DFCYY is a 6500 ION series SSD.

                      • PCI Express Gen4, U.3 single port (x4) backward compatible with U.2, EDSFF E1.L single port (x4)
                      • Enterprise sector size support = 512 and 4096-byte sector size (configurable)
                      • Surprise insertion/surprise removal (SISR) and hot plug capable
                      • Self-monitoring, analysis, and reporting technology (SMART)
                      • Field-upgradeable firmware with support for activate without reset
                      • E1.L (9.5mm including enclosure) drive form factor
                      • 30,720GB drive capacity
                      • 512 byte sector size
                      • OCP 2.0 + TCG opal extended firmware feature
                      • Commercial operating temperature range from 0°C to +70°C

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      PCIe Gen 4, NVMe

                      Flash Memory Type

                      TLC NAND

                      Sequential Read Speed

                      6800MB/s

                      Random Read up to (IOPS)

                      4k

                      Supply Voltage Nom

                      12V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Form Factor

                      E1.L 9.5mm

                      Memory Capacity

                      30720GB

                      Encryption Type

                      Non-Encrypted

                      Sequential Write Speed

                      5000MB/s

                      Random Write up to (IOPS)

                      4k

                      Operating Temperature Min

                      0°C

                      Product Range

                      6500 ION Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.