Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCB3T8TFR-1BC1ZABYY
Newark Part No.32AK9308
Product Range7450 PRO Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,224.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,224.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCB3T8TFR-1BC1ZABYY
Newark Part No.32AK9308
Product Range7450 PRO Series
Technical Datasheet
Drive TypeInternal
Form FactorU.3 2.5Inch, 7mm
InterfacesPCIe Gen 4, NVMe
Memory Capacity3.84TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed6800MB/s
Sequential Write Speed5300MB/s
Random Read up to (IOPS)1000k
Random Write up to (IOPS)180k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKCB3T8TFR-1BC1ZABYY is a 7450 PRO SSD (solid state drive).
- Micron® 3D TLC NAND flash, security: digitally signed firmware
- PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
- TCG storage security subsystem class: Opal Rev 2.01
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Drive form factor: U.3 (2.5 inch, 7mm, SFF-8639)
- 3840GB drive capacity
- Latency: READ (TYP)is 80µs, WRITE (TYP)is 15µs
- Reliability: MTTF: 2 million device hours, static and dynamic wear leveling
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
6800MB/s
Random Read up to (IOPS)
1000k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
U.3 2.5Inch, 7mm
Memory Capacity
3.84TB
Encryption Type
Non-Encrypted
Sequential Write Speed
5300MB/s
Random Write up to (IOPS)
180k
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate