Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,527.540 |
Product Information
Product Overview
MTFDKCC30T7TGR-1BK1DFCYY is a 9400 PRO NVMe™ SSD. This SSD is designed for high capacity, leading performance and power efficiency. Manage critical workloads like caching, database acceleration, online transaction processing (OLTP), and high-frequency trading (HFT), and artificial intelligence (AI) training. The Micron 9400 SSD enables these workloads and more for flexible deployment in hyperscale, cloud, data center, OEM and system integrator designs. The Micron 9400 SSD is optimized for high-performance workloads that require strong mixed performance and massive capacity. These workloads cover a large range of core data center needs: caching, database acceleration, online transaction processing, high-frequency trading, artificial intelligence training, content delivery (caching), and performance-focused databases that thrive on extreme performance.
- Leading capacity requires fewer servers to capitalize on immense data
- Leading storage performance that impacts real-world applications
- Higher power efficiency that reduces total cost of ownership (TCO) compared to prior SSD generation
- PCIe Gen4 1x4 NVMe (v1.4) interface, Micron 176-layer 3D TLC NAND
- 30.72TB drive capacity
- MTTF: 2 million device hours
- Operating temperature range from 0 to 70°C
- 5 years warranty
Technical Specifications
Internal
PCle Gen4 x4, NVMe
-
6800MB/s
1000k
12V
0°C
No SVHC (17-Dec-2015)
U.3 2.5Inch, 15mm
30.72TB
-
5000MB/s
200k
70°C
6500 ION Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate