Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.940 |
| 5+ | $168.040 |
| 10+ | $161.130 |
| 25+ | $155.780 |
| 50+ | $151.830 |
Price for:Each
Minimum: 1
Multiple: 1
$174.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTSD512ANC8MS-1WT
Newark Part No.48AK5390
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1 U3, A2, Class 10
Memory Capacity512GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTSD512ANC8MS-1WT is a Micron® industrial microSD card. Technology innovations like 5G, artificial intelligence (AI) and the internet of things (IoT) are driving growth in AI-enabled cameras in video security applications and data storage at the edge. Micron’s microSD card is specifically designed for handling continuous high-quality video recording and multiple AI capture events concurrently. Adopting edge storage through the microSD card can enhance video security system performance by enabling flexibility and scalability, and by reducing network bandwidth requirements and lowering the total cost of ownership.
- 512GB density, microSD package
- SD 3.0 UHS-1 interface, U3, A2, class10 performance
- 24/7, 5 years endurance, i400 model
- High endurance
- Outstanding recording performance
- Industrial quality
- Smart management
- Operating temperature range from -25°C to +85°C
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1 U3, A2, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Capacity
512GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate