Print Page
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.830 |
| 5+ | $78.520 |
| 10+ | $77.280 |
| 25+ | $76.470 |
| 50+ | $74.530 |
| 100+ | $70.640 |
| 250+ | $67.050 |
Price for:Each
Minimum: 1
Multiple: 1
$82.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF41MM-024XK-9
Newark Part No.19M0031
Product RangeF41MM
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size41mm
External Depth12mm
Bearing TypeBall Bearing
Flow Rate - Imperial4.95CFM
Flow Rate - Metric140l/min
Air Flow - CFM4.95CFM
Noise Rating20dBA
Power Rating864mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating36mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min0.14m³/min
Product RangeF41MM
SVHCTo Be Advised
Product Overview
The F41MM series F-line Flat Axial Fan for cooling electronics or to dispel odours or heat in short and wherever air must be displaced. These fans are particularly well-suited for applications with large airflow volumes.
- Ultra slim fan
- Long life
- Low noise
- Locked rotor protection
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
41mm
Bearing Type
Ball Bearing
Flow Rate - Metric
140l/min
Noise Rating
20dBA
Rated Speed
5400rpm
Current Rating
36mA
IP Rating
IP55
Product Range
F41MM
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
12mm
Flow Rate - Imperial
4.95CFM
Air Flow - CFM
4.95CFM
Power Rating
864mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
0.14m³/min
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate