Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,864.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,864.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROSEMI
Manufacturer Part NoMPF300-EVAL-KIT
Newark Part No.54AH3153
Technical Datasheet
Silicon ManufacturerMicrosemi
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPF300TS-1FCG1152I
Kit ContentsPolarFire FPGA w/300K LE Eval Board MPF300TS-1FCG1152I, Adapter & Cord, 1Year S/W License, USB Cable
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Silicon Manufacturer
Microsemi
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
PolarFire FPGA w/300K LE Eval Board MPF300TS-1FCG1152I, Adapter & Cord, 1Year S/W License, USB Cable
SVHC
No SVHC (07-Jul-2017)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
MPF300TS-1FCG1152I
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate