Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROTHERM
Manufacturer Part NoT11A16005U112L340100
Newark Part No.37T8987
Product RangeT11A Series
Technical Datasheet
320 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.550 |
10+ | $5.300 |
25+ | $5.010 |
50+ | $4.730 |
100+ | $4.540 |
250+ | $4.160 |
500+ | $3.710 |
1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoT11A16005U112L340100
Newark Part No.37T8987
Product RangeT11A Series
Technical Datasheet
Switching Temperature160°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating205VAC/2.5A, 250VAC/1.6A
Product RangeT11A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T11A16005U112L340100 is a Thermal Switch with normally closed contact. This thermal switch features as temperature and current sensitive or temperature sensitive, high power rating, no vibration noise. Tight against ordinary resins and lacquers resistances to impregnation.
- IP00 Protection rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics
Technical Specifications
Switching Temperature
160°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T11A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
205VAC/2.5A, 250VAC/1.6A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate