Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPTLY
Newark Part No.99W1328
Product RangeMC122032C6W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.080 |
| 5+ | $31.570 |
| 10+ | $30.040 |
| 25+ | $28.500 |
| 50+ | $26.820 |
| 100+ | $26.320 |
| 250+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$33.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPTLY
Newark Part No.99W1328
Product RangeMC122032C6W
Technical Datasheet
Resolution122 x 32
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size59mm x 29.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green LED
Product RangeMC122032C6W
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD module
- Resolution 122x32 dots (122 x 32)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Transflective technology, for both outdoor and indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard AVANT SBN1661G Controller with standard parallel interface
- 5V logic supply, 1/32 display duty and 1/7 driving bias
- Yellow/green LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 18-way through-hole SIL connection (top, right) with 1.27mm pitch
- Overall dimensions - 59.0 x 29.3 x 5.5mm
- Same foot print as Midas MC21605F series 16 x 2 alphanumeric LCD module
- Viewing area - 52.0 x 15.0mm
- Dot size - 0.345 x 0.345mm
Technical Specifications
Resolution
122 x 32
Logic Voltage
5V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC122032C6W
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
59mm x 29.3mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate