Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A6W-FPTLWI-V2
Newark Part No.73AJ8421
Product RangeMC20805A
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 10+ | $11.400 |
| 48+ | $11.110 |
| 72+ | $10.150 |
| 120+ | $9.630 |
| 264+ | $8.610 |
| 504+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A6W-FPTLWI-V2
Newark Part No.73AJ8421
Product RangeMC20805A
Technical Datasheet
Character Count x Line8 x 2
Display AppearanceBlack on White
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.56mm
LCD Display TypeFSTN
Module Size58mm x 32mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC20805A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC20805A
Display Appearance
Black on White
Font Set
English, Japanese
Character Size
5.56mm
Module Size
58mm x 32mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate