Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605B6WD-SPTLY-V2
Newark Part No.03AC3423
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.070 |
| 10+ | $15.140 |
| 25+ | $14.750 |
| 90+ | $13.470 |
| 135+ | $12.780 |
| 270+ | $11.430 |
| 540+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605B6WD-SPTLY-V2
Newark Part No.03AC3423
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.23mm
LCD Display TypeSTN
Module Size85mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCTo Be Advised
Product Overview
The MC21605B6WD-SPTLY-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 85mm x 36mm x 10.5mm (W x H x D), character size is 3mm x 5.23mm (W x H), character pitch is 0.51mm x 0.52mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 16 character number per line & 2 character line
- Character height is 5mm
- Yellow/green transflective STN
- LED yellow/green backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
5.23mm
Module Size
85mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate