Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605FA6WE-BNMLW
Newark Part No.15AJ6468
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.530 |
| 5+ | $29.570 |
| 10+ | $28.650 |
| 25+ | $27.810 |
| 50+ | $27.060 |
| 100+ | $26.620 |
| 300+ | $26.220 |
Price for:Each
Minimum: 1
Multiple: 1
$30.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605FA6WE-BNMLW
Newark Part No.15AJ6468
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Euro
Display ModeTransflective
Character Size4.67mm
LCD Display TypeFSTN
Module Size59mm x 29mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Euro
Character Size
4.67mm
Module Size
59mm x 29mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate