Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605G6W-GPR-V2
Newark Part No.03AC3442
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 10+ | $11.810 |
| 25+ | $11.520 |
| 90+ | $10.510 |
| 135+ | $9.980 |
| 270+ | $8.920 |
| 540+ | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605G6W-GPR-V2
Newark Part No.03AC3442
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Grey
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.23mm
LCD Display TypeSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC21605G6W-GPR-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 80mm x 36mm x 9.5mm (W x H x D), character size is 3mm x 5.23mm (W x H), character pitch is 0.51mm x 0.52mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 16 character number per line & 2 character line
- Character height is 5mm
- Gray reflective STN
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Grey
Font Set
English, Japanese
Character Size
5.23mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate