Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC41605A6WK-FPTLW-V2
Newark Part No.03AC3506
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.590 |
5+ | $27.540 |
10+ | $26.480 |
25+ | $25.410 |
60+ | $24.250 |
120+ | $23.910 |
270+ | $23.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC41605A6WK-FPTLW-V2
Newark Part No.03AC3506
Technical Datasheet
Character Count x Line16 x 4
Display AppearanceBlack on White
Logic Voltage5V
Font SetEnglish, Euro
Display ModeTransflective
Character Size4.76mm
LCD Display TypeFSTN
Module Size87mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The MC41605A6WK-FPTLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 87mm x 60mm x 14.5mm (W x H x D), character size is 2.96mm x 4.76mm (W x H), character pitch is 0.59mm x 0.59mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 16 character number per line & 4 character line
- Character height is 5mm
- FSTN transflective STN
- LED red backlight
- 6 "o" clock viewing direction
- ST7066U controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Font Set
English, Euro
Character Size
4.76mm
Module Size
87mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate