Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-BNMLW-V2
Newark Part No.03AC3529
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.870 |
| 5+ | $42.830 |
| 10+ | $40.760 |
| 30+ | $38.650 |
| 60+ | $36.390 |
| 105+ | $35.720 |
| 255+ | $34.720 |
Price for:Each
Minimum: 1
Multiple: 1
$44.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-BNMLW-V2
Newark Part No.03AC3529
Technical Datasheet
Character Count x Line40 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.89mm
LCD Display TypeBSTN
Module Size190mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC44005A6W-BNMLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 190mm x 54mm x 13mm (W x H x D), character size is 2.78mm x 4.89mm (W x H), character pitch is 0.75mm x 1.2mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 3V
- 40 character number per line & 4 character line
- Character height is 5mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
40 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.89mm
Module Size
190mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate