Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064N6W-BNMLW
Newark Part No.84AH6319
Product RangeMCCOG128064N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $20.860 |
5+ | $19.790 |
10+ | $18.710 |
25+ | $17.610 |
60+ | $16.420 |
120+ | $16.060 |
270+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064N6W-BNMLW
Newark Part No.84AH6319
Product RangeMCCOG128064N
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage3.3V
Font Set-
Display ModeTransmissive
LCD Display TypeFSTN
Module Size80mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG128064N
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 128x64 pixels
- FSTN transmissive
- White LED backlight
- White characters on a blue background appearance
- Parallel interface
- ST7565P controller, 0.48mm x 0.48mm pixel size
- 20 way, 0.5mm pitch, flat flexi
- Operating temperature range from -20°C to +70°C
- Chip on glass construction
- 80.00mm x 54.00mm x 9.50mm overall size, 70.70mm x 38.80mm viewing area
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Display Mode
Transmissive
Module Size
80mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Blue
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG128064N
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate