Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG21605B6W-FPTLWI
Newark Part No.47W0535
Product RangeMCCOG21605B6W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 10+ | $12.280 |
| 25+ | $11.560 |
| 64+ | $10.830 |
| 128+ | $10.520 |
| 256+ | $10.100 |
| 512+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG21605B6W-FPTLWI
Newark Part No.47W0535
Product RangeMCCOG21605B6W
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage3V to 5V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size3.79mm
LCD Display TypeFSTN
Module Size51.2mm x 20.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG21605B6W
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Positive mode FSTN material
- Appearance - black characters on white background
- Transflective technology, generally for indoor and outdoor applications
- Chip on glass construction (COG)
- On glass controller ST7032i or equivalent
- English/Japanese font sets
- 3V to 5V logic supply, I2C interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 8 pin SIL (bottom middle) connection, 1.27mm pitch
- Overall max dimensions - 51.2 x20.7 x 6.3mm
- Viewing area - 40.0 x 10.0mm
- 5mm character (actual dimension 2.00 x 3.8mm)
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V to 5V
Font Set
English, Japanese
Character Size
3.79mm
Module Size
51.2mm x 20.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG21605B6W
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate