Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG21605B6W-SPTLYI
Newark Part No.77T3013
Product RangeMCCOG21605B6W
Technical Datasheet
734 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 10+ | $11.590 |
| 25+ | $10.910 |
| 50+ | $10.230 |
| 100+ | $9.870 |
| 400+ | $9.510 |
| 600+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG21605B6W-SPTLYI
Newark Part No.77T3013
Product RangeMCCOG21605B6W
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage3V to 5V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size3.79mm
LCD Display TypeSTN
Module Size51.2mm x 20.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourYellow / Green
Product RangeMCCOG21605B6W
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for indoor and outdoor applications
- Chip on glass construction (COG)
- On glass controller ST7032i or equivalent
- English/Japanese font sets
- 3V to 5V logic supply, I2C interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 8 pin SIL (bottom middle) connection, 1.27mm pitch
- Overall max dimensions - 51.2 x20.7 x 6.3mm
- Viewing area - 40.0 x10.0mm
- 5mm character (actual dimension 2.00 x 3.80mm)
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V to 5V
Font Set
English, Japanese
Character Size
3.79mm
Module Size
51.2mm x 20.7mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on Yellow / Green
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG21605B6W
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate