Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240064A16W-BNMLW
Newark Part No.90AK4916
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.520 |
| 5+ | $33.260 |
| 10+ | $32.040 |
| 25+ | $30.950 |
| 72+ | $29.960 |
| 108+ | $29.400 |
| 252+ | $28.870 |
Price for:Each
Minimum: 1
Multiple: 1
$34.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240064A16W-BNMLW
Newark Part No.90AK4916
Technical Datasheet
Resolution240 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage3V
Interface TypeSPI
Font Set-
Display ModeTransmissive
LCD Display TypeBlue STN
Module Size120mm x 194.82mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
240 x 64 Pixels
Logic Voltage
3V
Font Set
-
LCD Display Type
Blue STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
White on Blue
Interface Type
SPI
Display Mode
Transmissive
Module Size
120mm x 194.82mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate