Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240064F6W-FPTLW
Newark Part No.59AC7114
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.370 |
| 5+ | $42.090 |
| 10+ | $39.780 |
| 25+ | $37.440 |
| 50+ | $34.920 |
| 100+ | $34.170 |
| 250+ | $33.050 |
Price for:Each
Minimum: 1
Multiple: 1
$44.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240064F6W-FPTLW
Newark Part No.59AC7114
Technical Datasheet
Resolution240 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size142.5mm x 51.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
240 x 64 Pixels
Logic Voltage
3.3V
Display Mode
Transflective
Module Size
142.5mm x 51.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate