Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.490 |
| 5+ | $56.200 |
| 16+ | $54.860 |
| 32+ | $54.190 |
| 56+ | $53.540 |
| 104+ | $50.900 |
Price for:Each
Minimum: 1
Multiple: 1
$57.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EWP
Newark Part No.52Y1018
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size8.9mm
Module Size122mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB21609AV-EWP is a 16-character x 2 lines Alphanumeric OLED Display with parallel interface.
- 1/16 Duty
- White emitting colour
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Character Size
8.9mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Font Set
English, Cyrillic, Euro, Japanese
Module Size
122mm x 44mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
