Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005A1V-EBP
Newark Part No.24AC5003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.570 |
| 5+ | $44.510 |
| 10+ | $42.440 |
| 25+ | $40.330 |
| 50+ | $38.060 |
| 100+ | $37.380 |
| 250+ | $36.380 |
Price for:Each
Minimum: 1
Multiple: 1
$46.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005A1V-EBP
Newark Part No.24AC5003
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlue on Black
Logic Voltage5V
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB22005A1V-EBP from Midas is a 2 x 20 character count OLED module.
- Blue on black appearance
- 5V logic voltage
- Parallel interface
- 116mm x 37mm x 9.8mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 85mm x 18.6mm (W x H)
- 5.55mm character height
- English/European/Cyrillic font set
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Blue on Black
Font Set
English, Cyrillic, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
