Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005AX-EYP
Newark Part No.24AC5002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.030 |
| 5+ | $60.650 |
| 10+ | $59.200 |
| 30+ | $58.470 |
| 50+ | $57.770 |
| 100+ | $54.930 |
Price for:Each
Minimum: 1
Multiple: 1
$62.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005AX-EYP
Newark Part No.24AC5002
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB22005AX-EYP from Midas is a 2 x 20 character count OLED module.
- Yellow on black appearance
- 5V logic voltage
- Parallel interface
- 116mm x 37mm x 9mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 75.52mm x 13.52mm (W x H)
- 5.95mm character height
- English/European/Cyrillic font set
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Font Set
English, Cyrillic, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
