Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT064048A1V-YM
Newark Part No.45AC5440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $9.310 |
| 25+ | $8.460 |
| 50+ | $7.890 |
| 100+ | $7.350 |
| 300+ | $6.180 |
| 500+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT064048A1V-YM
Newark Part No.45AC5440
Technical Datasheet
Resolution64 x 48 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size18.46mm x 18.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT064048A1V-YM from Midas is a yellow on black appearance 64 x 48 resolution OLED module.
- 3V logic voltage
- Parallel/SPI/I2C interface
- Module size of 18.46mm x 18.1mm x 1.30mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to +80°C
- TAB construction
- Viewing area is 15.42mm x 12.06mm (W x H)
- 50000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Technical Specifications
Resolution
64 x 48 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Yellow on Black
Module Size
18.46mm x 18.1mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
