Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016C1V-YI
Newark Part No.59AC7117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 10+ | $7.060 |
| 25+ | $6.440 |
| 50+ | $5.980 |
| 100+ | $5.580 |
| 300+ | $4.700 |
| 500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016C1V-YI
Newark Part No.59AC7117
Technical Datasheet
Resolution96 x 16 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size29.1mm x 9.2mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
96 x 16 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
MSL
-
Display Appearance
Yellow on Black
Module Size
29.1mm x 9.2mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
