Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096064AZ-RGBM
Newark Part No.99W1284
Product RangeMCOT0960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.480 |
| 5+ | $21.710 |
| 10+ | $20.950 |
| 25+ | $19.720 |
| 50+ | $18.490 |
| 108+ | $17.250 |
| 270+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$22.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096064AZ-RGBM
Newark Part No.99W1284
Product RangeMCOT0960
Technical Datasheet
Resolution96 x 64
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size25.7mm x 22.2mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT0960
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT096064AZ-RGBM is a 96 (RGB) x 64 Graphic OLED Display with parallel, SPI interface type.
- 1/64 Duty
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
96 x 64
Logic Voltage
2.8V
Module Size
25.7mm x 22.2mm
Operating Temperature Max
70°C
Product Range
MCOT0960
SVHC
No SVHC (25-Jun-2025)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
