Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064BY-BM
Newark Part No.99W1288
Product RangeMCOT128064BY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.300 |
| 5+ | $37.500 |
| 10+ | $35.670 |
| 25+ | $33.820 |
| 80+ | $31.830 |
| 120+ | $31.230 |
| 280+ | $30.350 |
Price for:Each
Minimum: 1
Multiple: 1
$39.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064BY-BM
Newark Part No.99W1288
Product RangeMCOT128064BY
Technical Datasheet
Resolution128 x 64
Display AppearanceBlue on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size43mm x 27.2mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128064BY
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT128064BY-BM is a 128 x 64 pixel Graphic OLED Display with I²C, parallel, SPI interface.
- 1/64 Duty
- Passive matrix display mode
- Monochrome (light blue) display colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
43mm x 27.2mm
Operating Temperature Max
70°C
Product Range
MCOT128064BY
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Blue on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
