Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064N2Z-WM
Newark Part No.69AH0998
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.910 |
| 10+ | $12.090 |
| 25+ | $11.740 |
| 50+ | $10.590 |
| 112+ | $9.980 |
| 280+ | $8.770 |
| 504+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064N2Z-WM
Newark Part No.69AH0998
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size26.7mm x 19.26mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 128x64 Pixels
- Module dimensions: 26.7x19.26x1.65mm
- Active area: 21.738x10.858mm
- Dot size: 0.148x0.148mm
- Dot pitch: 0.17x0.17mm
- Display mode: Passive matrix
- Duty: 1/64
- Controller IC: SSD1306Bz
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
26.7mm x 19.26mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
