Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064QV-YM
Newark Part No.24AC5017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.330 |
| 5+ | $39.250 |
| 10+ | $38.110 |
| 25+ | $37.550 |
| 50+ | $37.000 |
| 100+ | $34.780 |
Price for:Each
Minimum: 1
Multiple: 1
$40.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064QV-YM
Newark Part No.24AC5017
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size73mm x 41.9mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT128064QV-YM from Midas is a 128 x 64 resolution OLED module.
- Yellow on black appearance
- 3V logic voltage
- Multi (Parallel / SPI / I2C) interface
- 73mm x 41.86mm x 2.15mm module size (W x H x D)
- Taped automated bonding (TAB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 63.41mm x 32.69mm (W x H)
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Yellow on Black
Module Size
73mm x 41.9mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
