Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128AZ-RGBM
Newark Part No.99W1296
Product RangeMCOT128
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.240 |
| 5+ | $41.260 |
| 10+ | $39.260 |
| 25+ | $37.220 |
| 64+ | $35.030 |
| 128+ | $34.370 |
| 256+ | $33.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128AZ-RGBM
Newark Part No.99W1296
Product RangeMCOT128
Technical Datasheet
Resolution128 x 128
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size33.8mm x 34mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1/28 Display duty
Applications
Consumer Electronics
Technical Specifications
Resolution
128 x 128
Logic Voltage
2.8V
Module Size
33.8mm x 34mm
Operating Temperature Max
70°C
Product Range
MCOT128
SVHC
No SVHC (25-Jun-2025)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
